Analog DevicesMAX40006ANT+TOperational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/O 5.5V 6-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1@3.6V | |
| 1.7 | |
| 5.5 | |
| 0.00002@3.6V | |
| 0.000001@3.6V | |
| 0.000002@3.6V | |
| 5@3.6V | |
| 10(Max) | |
| Single | |
| 347.8 | |
| 0.14@3.6V | |
| 440@3.6V | |
| 100 | |
| 0.001@3.6V | |
| 42 | |
| 42 | |
| <50 | |
| 300 | |
| 12000 | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 0.73 mm |
| Package Length | 1.08 mm |
| PCB changed | 6 |
| Supplier Package | WLP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
