Analog DevicesMAX40002ANS02+TLinear Comparators
Comparator Single 5.5V 4-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 1 | |
| No | |
| 46(Min) | |
| 55000(Typ) | |
| Open Drain | |
| 5.5 | |
| 12@3.3V@-40C to 125C | |
| 1.7 | |
| 5.5 | |
| 0.09@3.3V@-40C to 125C | |
| 0.0013@3.3V | |
| 20(Max) | |
| 766.4 | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 |
| Package Width | 0.73 |
| Package Length | 0.73 |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
