Analog DevicesMAX40001ANT12+TLinear Comparators
Comparator Single R-R O/P 5.5V 6-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| Rail to Rail Output | |
| 46(Min) | |
| 60(Min) | |
| 14800(Typ) | |
| Open Drain | |
| 5.5 | |
| 8@3.3V | |
| 1.7 | |
| 5.5 | |
| 0.005@3.3V | |
| 0.0001(Min)@3.3V@-40C to 125C | |
| 0.0009(Typ)@3.3V | |
| 816 | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 0.73 mm |
| Package Length | 1.08 mm |
| PCB changed | 6 |
| Supplier Package | WLP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
