Analog DevicesMAX38904CANL+TLinear Regulators
LDO Regulator Pos 0.6V to 5V 2A 15-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.6 to 5 | |
| 2 | |
| 1.7 | |
| 5.5 | |
| 0.1@2A|0.2@2A|0.3@2A | |
| 0.054%/V(Typ) | |
| 0.032%(Typ) | |
| 1312 | |
| 61.55°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28 mm |
| Package Width | 1.34 mm |
| Package Length | 2.17 mm |
| PCB changed | 15 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| 15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
