Analog DevicesMAX38903BATB+TLinear Regulators
LDO Regulator Pos 0.6V to 5.3V 1A 10-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.6 to 5.3 | |
| 1 | |
| 1.7 | |
| 5.5 | |
| 0.1@1A|0.16@1A|0.3@1A | |
| 0.05%(Typ) | |
| 0.02%(Typ) | |
| 2 | |
| 1951 | |
| 54°C/W | |
| 9°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
