Analog DevicesMAX38902DANT46+TLinear Regulators
LDO Regulator Pos 4.6V 0.5A 6-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 4.6 | |
| 0.5 | |
| 1.7 | |
| 5.5 | |
| 0.1@500mA|0.2@500mA|0.3@500mA | |
| 0.06%(Typ) | |
| 0.07%(Typ) | |
| 0.6 | |
| 840 | |
| 95.1°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28 mm |
| Package Width | 0.82 mm |
| Package Length | 1.22 mm |
| PCB changed | 6 |
| Supplier Package | WLP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

