Analog DevicesMAX38890AATE+Charge Pump
Charge Pump STPUP/STPDN 2.5V to 5.5V 5000mA 16-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Up/Step Down | |
| Adjustable | |
| 2.5 to 5.5 | |
| 0.5 | |
| 5.5 | |
| 1847.6 | |
| 5000 | |
| 1200(Typ) | |
| 94 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
