Analog DevicesMAX3872ETJ+TClock and Data Recovery - CDRs
CDR SONET/SDH 3.3V 32-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| CDR | |
| 155.52Mbps|166.63Mbps|622.08Mbps|666.51Mbps|1.244Gbps|1.25Gbps|2.488Gbps|2.5Gbps|2.667Gbps | |
| 155.52MHz|156.25MHz|166.63MHz|622.08MHz|625MHz|666.51MHz | |
| SONET|SDH | |
| 10mVp-p | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 175 | |
| Extended | |
| 2.7mUIrms | |
| 0.1dB(Max) | |
| 8.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

