Analog DevicesMAX3814CHJ+Peripherals Misc
DVI/HDMI TMDS FR-4 and Cable Equalizer/Driver 32-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| DVI/HDMI TMDS FR-4 and Cable Equalizer/Driver | |
| 0.5um | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.2(Max) |
| Package Length | 5.2(Max) |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

