Analog DevicesMAX3747AEUB+TSpecial Purpose Amplifiers
SP Amp Limiting Amp Single 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Limiting Amplifier | |
| 1 | |
| 1 | |
| 60 to 75 | |
| 61(Typ) | |
| 30(Typ) | |
| Differential | |
| 25(Max) | |
| 3.3 | |
| 36(Typ)@3.3V | |
| 552 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

