Analog DevicesMAX3523ETP+TRF Amplifiers
RF Amp Single Gain Amp 204MHz 5.25V 20-Pin TQFN EP T/R
| Compliant | |
| 5A991.b.1 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Gain Amplifier | |
| 1 | |
| 204 | |
| 37.3 | |
| 13(Typ)@204MHz | |
| 14 | |
| 5.25 | |
| 4.75 | |
| 5 | |
| 700(Typ)@5V | |
| Single | |
| 3500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
