Analog DevicesMAX3519ETP+TCATV Amplifiers
Upstream Amplifier CATV Amplifier 85MHz Single-Element 20-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Upstream Amplifier | |
| 1 | |
| 5 | |
| 85 | |
| 11 | |
| 15(Typ) | |
| 11 | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 360(Typ)@5V | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
