Analog DevicesMAX34561T+THot Swap Controllers
Hot Swap Controller 2-CH 5.5V/13.2V N-Channel Hot Swap Controller 24-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hot Swap Controller | |
| Auto-Restart|Latched Off | |
| N-Channel | |
| 2 | |
| 4|9 | |
| 5|12 | |
| 5.5|13.2 | |
| 2|2.25 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

