Analog DevicesMAX3454EETE+USB Transceivers
USB Transceiver 1TR 12Mbps 16-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| 12Mbps | |
| 1 | |
| USB 1.1|USB 2.0 | |
| 1.65|3|4 | |
| 1.8|2.5|3.3|5 | |
| 3.6|5.5 | |
| 2.5|10 | |
| Triple | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

