Analog DevicesMAX34460ETM+TSupervisory Circuits
Processor Supervisor 12 Active Low/Open Drain 48-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 12 | |
| Active Low/Open Drain | |
| 3 to 3.6 | |
| 3 | |
| 3.6 | |
| 18000(Typ) | |
| 2105.3 | |
| No | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

