Analog DevicesMAX34451ETNA4+Specialized Interfaces
PMBus 16-Channel V/I Monitor and 12-Channel
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| PMBus 16-Channel V/I Monitor and 12-Channel Sequencer/Marginer | |
| I2C | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 18(Typ) | |
| 2222.2 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 56 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
