Analog DevicesMAX34451ETNA2+Specialized Interfaces
PMBus 16-Channel V/I Monitor and 12-Channel Sequencer/Marginer 2222.2mW I2C Interface
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| PMBus 16-Channel V/I Monitor and 12-Channel Sequencer/Marginer | |
| I2C | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 18 | |
| 2222.2 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

