Analog DevicesMAX3421EETJ+USB Interface ICs
Full Speed USB Peripheral/Host Controller USB 2.0 3.3V Tube 32-Pin TQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB Peripheral/Host Controller | |
| Yes | |
| Full Speed | |
| USB 2.0 | |
| SPI | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 45(Max) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

