Analog DevicesMAX337EWI+Analog Switch Multiplexers
Analog Multiplexer Dual 8:1 28-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 8:1 | |
| 8:1 | |
| 2 | |
| 16 | |
| 2 | |
| Yes | |
| 500@±15V|600@12V | |
| 600@12V | |
| 500@±15V | |
| Single | |
| Single | |
| 4.5 | |
| 5|9|12|15|18|24|28 | |
| 30 | |
| ±4.5 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.4@±15V | |
| 0.7@15V/-0.001@-15V | |
| 30 | |
| 700@12V | |
| 400 to 1000 | |
| Single|Dual | |
| 1000 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
