Analog DevicesMAX3374EEKA+TLevel Translators
Voltage Level Translator 2-CH Unidirectional 8-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Unidirectional | |
| 2 | |
| 1600@1.2V to 5.8V@1.65V to 5.5V | |
| 1600 | |
| 0.8um | |
| 3-State|Open Drain | |
| 0.02 | |
| -0.02 | |
| 1.2/1.65 | |
| 1.8/3.3 | |
| 5.5 | |
| 0.13(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

