Analog DevicesMAX3345EEUE+USB Transceivers
USB Transceiver 1TR 12Mbps 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| 12Mbps | |
| 1 | |
| USB 1.1|USB 2.0 | |
| 1.65|3|4 | |
| 1.8|2.5|3.3|5 | |
| 3.6|5.5 | |
| 8|10 | |
| Triple | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

