Analog DevicesMAX333AEWP+Analog Switch Multiplexers
Analog Switch Quad SPDT 20-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPDT | |
| SPDT | |
| 4 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 175@±15V | |
| 145@±15V | |
| Single | |
| Single | |
| 10 | |
| 12|15|18|24|28 | |
| 30 | |
| ±4.5 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.05@16.5V/-0.00001@-16.5V | |
| 0.25@16.5V/-0.001@-16.5V | |
| 20 | |
| 75@12V | |
| 60 to 80 | |
| Single|Dual | |
| 800 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
