Analog DevicesMAX33250EELC+TBus Line Transceivers
Dual Transmitter/Receiver RS-232 12-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 1Mbps(Min) | |
| RS-232 | |
| RS-232 | |
| EIA/TIA-232-E|RS-232 | |
| Point-to-Point | |
| 1 | |
| 2 | |
| 2 | |
| Single-Ended | |
| Single-Ended | |
| 1 | |
| 1 | |
| No | |
| 0 | |
| 0 | |
| -40 | |
| 85 | |
| Single | |
| 3 | |
| 3.3|5 | |
| 5 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.91 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 12 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
