Analog DevicesMAX3301EETJ+TUSB Transceivers
USB Transceiver 1TR 12Mbps 32-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 12Mbps | |
| 1 | |
| USB 2.0 | |
| 3 | |
| 3.3 | |
| 4.5 | |
| 10 | |
| Single | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

