Analog DevicesMAX33012EASA+Controller Area Network - CAN Transceivers
CAN 5Mbps Normal/Standby/Slew-Rate 5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| 5Mbps | |
| 1 | |
| ISO 11898 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 70 | |
| Normal|Standby|Slew-Rate | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
