Analog DevicesMAX32672GTNBL+Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 1MB Flash 0.9V/1V/1.1V/1.8V 56-Pin TQFN EP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 1MB | |
| 200KB | |
| I2C/I2S/SPI/UART | |
| 42 | |
| 6 | |
| 1 | |
| 12 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 3 | |
| 3 | |
| 1 | |
| 0 | |
| 0 | |
| 1.71|1.045|0.95|0.855 | |
| 1.8|1.1|1|0.9 | |
| 3.63|1.155|1.05|0.945 | |
| 2857.1 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
