Analog DevicesMAX32672GTL+TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 1MB Flash 1.8V 40-Pin TQFN EP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 1MB | |
| 200KB | |
| Yes | |
| I2C/I2S/SPI/UART | |
| 28 | |
| 6 | |
| 1 | |
| 12 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 2 | |
| 3 | |
| 1 | |
| 0 | |
| 0 | |
| 1.71 | |
| 1.8 | |
| 3.63 | |
| 3200 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
