Analog DevicesMAX32664GWEB+TSpecialized Sensors
Sensor Hub Digital Output 1.8V 16-Pin WLP T/R
| Compliant | |
| 3A991.a.2 | |
| NRND | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| Sensor Hub | |
| 1305 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.63 | |
| 1.8 | |
| Mounting | Surface Mount |
| Package Height | 0.46 mm |
| Package Width | 1.55 mm |
| Package Length | 1.57 mm |
| PCB changed | 16 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
