Analog DevicesMAX32664GTGD+Specialized Sensors
Sensor Hub Digital Output 1.8V 24-Pin TQFN EP Tray
| Compliant | |
| 3A991.a.2 | |
| NRND | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| Sensor Hub | |
| 1305 | |
| -40 | |
| 105 | |
| Tray | |
| 3.63 | |
| 1.8 | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
