Analog DevicesMAX32632IWQ+TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 2MB Flash 1.2V/1.8V 100-Pin WLP T/R
| Compliant | |
| 3A991.a.2 | |
| NRND | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 96 | |
| 96 | |
| 32 | |
| Flash | |
| 2MB | |
| 512KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 66 | |
| 6 | |
| 32/32/32/32/32/32 | |
| 6 | |
| 1 | |
| 4 | |
| 10 | |
| 0 | |
| 4 | |
| 1 | |
| 5 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| No | |
| No | |
| 1.14|1.71 | |
| 1.2|1.8 | |
| 1.26|1.89|3.6 | |
| -20 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 4.4 mm |
| Package Length | 4.4 mm |
| PCB changed | 100 |
| Supplier Package | WLP |
| 100 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
