Analog DevicesMAX32626ITK+TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/1.8V/3.3V 68-Pin TQFN EP T/R
| Compliant | |
| 5A992.c | |
| LTB | |
| MAX32626ITK+T | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 96 | |
| 96 | |
| 32 | |
| Flash | |
| 512KB | |
| 160KB | |
| Yes | |
| I2C/SPI/UART | |
| 40 | |
| 6 | |
| 32/32/32/32/32/32 | |
| 1 | |
| 4 | |
| 10 | |
| 0 | |
| 3 | |
| 0 | |
| 5 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| No | |
| Yes | |
| 1.14|1.71 | |
| 1.2|1.8|3.3 | |
| 1.26|1.89|3.6 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 68 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

