Analog DevicesMAX32625IWYL+TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.2V/1.8V/3.3V 63-Pin WLP T/R
| Compliant | |
| 5A992.c | |
| NRND | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 96 | |
| 96 | |
| 32 | |
| Flash | |
| 256KB | |
| 128KB | |
| Yes | |
| I2C/SPI/UART | |
| 40 | |
| 6 | |
| 32/32/32/32/32/32 | |
| 1 | |
| 4 | |
| 10 | |
| 0 | |
| 3 | |
| 0 | |
| 5 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| No | |
| Yes | |
| 1.14|1.71 | |
| 1.2|1.8|3.3 | |
| 3.6|1.26|1.89 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 3.07 |
| Package Length | 3.87 |
| PCB changed | 63 |
| Supplier Package | WLP |
| 63 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
