Analog DevicesMAX324CPA+Analog Switch Multiplexers
Analog Switch Dual SPST 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST | |
| SPST | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 400@3.6V | |
| 125@3.6V | |
| Single | |
| Single | |
| 2.7 | |
| 3|5|9|12|15 | |
| 16 | |
| 0.0000001@5.5V@0C to 70C | |
| 0.001@5.5V@0C to 70C | |
| 30 | |
| 175@3V | |
| 150 to 250 | |
| Single | |
| 727 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

