Analog DevicesMAX3218CAP+Bus Line Transceivers
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 235Kbps | |
| RS-232 | |
| RS-232 | |
| EIA/TIA-232-E|RS-232|V.24|V.28 | |
| Point-to-Point | |
| 1 | |
| 2 | |
| 2 | |
| Single-Ended | |
| Single-Ended | |
| 3um | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 70 | |
| Single | |
| 1.8 | |
| 2.5|3.3 | |
| 4.25 | |
| 3 | |
| Commercial | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 5.29 |
| Package Length | 7.2 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
