Analog DevicesMAX3206EEWL+TESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5.5V 8-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Hex | |
| Uni-Directional | |
| 6 | |
| 5.5 | |
| 105.5 | |
| 45 | |
| 0.001 | |
| 1128 | |
| 7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 1.83(Max) mm |
| Package Length | 2.01(Max) mm |
| PCB changed | 8 |
| Supplier Package | WLP |
| 8 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
