Analog DevicesMAX3206EETC+ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5.5V 12-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Hex | |
| Uni-Directional | |
| 6 | |
| 5.5 | |
| 105.5 | |
| 45 | |
| 0.001 | |
| 1349 | |
| 7 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
