Analog DevicesMAX32000CCB+Data Conversion Misc
Driver with Integrated DACs 14bit 64-Pin TQFP EP Tray
| Compliant | |
| Obsolete | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| Driver with Integrated DACs | |
| 14bit | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

