| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Product Category | Interface Module |
| Minimum Operating Supply Voltage (V) | 7 |
| Typical Operating Supply Voltage (V) | 15|18|24|9|12 |
| Maximum Operating Supply Voltage (V) | 36 |
| Maximum Supply Current (mA) | 2.2 |
| Maximum Power Dissipation (mW) | 2162.2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| Pin Count | 28 |
| Lead Shape | Gull-wing |