Analog DevicesMAX31875R7TZS+TTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±2°C | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 1.6 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 24 | |
| 776 | |
| -20 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.26 |
| Package Width | 0.84 |
| Package Length | 0.84 |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
