Analog DevicesMAX31850TATB+Sensor and Detector Interface
Sensor and Detector Interface 3.7V 0.9mA 1-Wire Interface 10-Pin TDFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Thermocouple to Digital Converter | |
| 14 | |
| 1-Wire | |
| Logic | |
| Digital | |
| 3 | |
| 3.7 | |
| 3.3 | |
| 0.9 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

