| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.01 |
| Automotive | No |
| PPAP | No |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Operating Supply Current (mA) | 3(Typ)|8(Typ) |
| Control Method | PWM |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Minimum Storage Temperature (°C) | -55 |
| Maximum Storage Temperature (°C) | 125 |
| Interface Type | I2C|SMBus |
| Number of Supported Fans | 6 |
| Over Temperature Alert | Yes |
| Maximum Temperature Accuracy (°C) | ±3 |
| System Shutdown | No |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| Pin Count | 40 |
| Lead Shape | No Lead |