Analog DevicesMAX3173CAI+TBus Line Transceivers
Triple Transmitter/Receiver RS-232/RS-423/RS-449/RS-530 28-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 10Mbps | |
| RS-232|RS-423|RS-449|RS-530 | |
| RS-232|RS-423|RS-449|RS-530 | |
| EIA-530|EIA-530-A|RS-232|RS-423|RS-449|V.10|V.11|V.28|V.36|X.21 | |
| Point-to-Point|Multidrop | |
| 1 | |
| 3 | |
| 3 | |
| Differential | |
| Differential | |
| 3um | |
| 1 | |
| 1@RS-232|10@RS-423|10@RS-449|10@RS-530 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 70 | |
| Single | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 300 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) |
| Package Width | 5.38(Max) |
| Package Length | 10.33(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
