Analog DevicesMAX3160CAP+TBus Line Transceivers
Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 10Mbps | |
| RS-485|RS-232|RS-422 | |
| RS-485|RS-232|RS-422 | |
| EIA/TIA-232|EIA/TIA-485|RS-232|RS-422|RS-485 | |
| Point-to-Point|Multidrop | |
| 1 | |
| 1@RS-422|1@RS-485|2@RS-232 | |
| 1@RS-422|1@RS-485|2@RS-232 | |
| Single-Ended|Differential | |
| Single-Ended|Differential | |
| 3um | |
| 1@RS-232|1@RS-422|256@RS-485 | |
| 1@RS-232|10@RS-422|256@RS-485 | |
| 3-State | |
| 1 | |
| 0 | |
| 0 | |
| 70 | |
| Single | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 5.5 | |
| Commercial | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) |
| Package Width | 5.38(Max) |
| Package Length | 7.33(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
