Analog DevicesMAX3140EEI+Universal Asynchronous Receiver Transmitter- UARTs
UART 1-CH 5V 28-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 230KBd | |
| No | |
| RS-422|RS-485 | |
| 5um | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 2 | |
| 860 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Extended | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.89 mm |
| Package Length | 9.91 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
