Analog DevicesMAX3140EEI+Universal Asynchronous Receiver Transmitter- UARTs
UART 1-CH 5V 28-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 230KBd | |
| No | |
| RS-485|RS-422 | |
| 5um | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 2 | |
| 860 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Extended | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 9.91 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
