Analog DevicesMAX31329NELB+Real Time Clocks
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup 10-Pin LGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup | |
| 64 | |
| HH:MM:SS:hh | |
| DW:DM:M:Y | |
| Serial (I2C) | |
| 1.6 | |
| 3 | |
| 5.5 | |
| 550.02 | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.25 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 10 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
