Analog DevicesMAX3120CUA+IrDA Transceivers
IRDA TX/RX 0.1152Mbps 3.3V/5V 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| TX/RX | |
| 0.1152 | |
| 90(Max) | |
| 600/50(Typ) | |
| 600/50(Typ) | |
| 200 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

