Analog DevicesMAX3109ETJ+Universal Asynchronous Receiver Transmitter- UARTs
UART 2-CH 128byte FIFO 1.8V/2.5V/3.3V 32-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 128 | |
| 128 | |
| 8 | |
| 24Mbps | |
| No | |
| RS-232|RS-485 | |
| 1.65|1.71|2.35 | |
| 1.95|3.6 | |
| 1.8|2.5|3.3 | |
| 0.5 | |
| 2758.6 | |
| -40 | |
| 85 | |
| No | |
| Yes | |
| Yes | |
| Extended | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

