Analog DevicesMAX3100EEE+TUniversal Asynchronous Receiver Transmitter- UARTs
UART 1-CH 16byte FIFO 3.3V/5V 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 16 | |
| 16 | |
| 230KBd | |
| No | |
| RS-232|RS-485 | |
| 1.2um | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 1 | |
| 667 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Extended | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

