Analog DevicesMAX308ESE+Analog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 175@±15V|450@12V | |
| 600@12V | |
| 300@12V | |
| Single | |
| Single | |
| 5 | |
| 9|12|15|18|24|28 | |
| 30 | |
| ±5 | |
| ±9|±12|±15|±18 | |
| ±20 | |
| 0.075@±15V | |
| 0.5@15V/-0.001@-15V | |
| 30 | |
| 175@12V | |
| 150 to 250 | |
| Single|Dual | |
| 696 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

